+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | appliance meter | |
Kind of display used | LCD | |
Earthing resistance measuring range | 100mΩ...200Ω/2kΩ | |
Earthing resistance measuring accuracy | ±(2% + 5 digit) | |
RCD test | general purpose | |
AC voltage measuring range | 100mV...500V | |
AC voltage measuring accuracy | ±(0.8% + 3 digit) | |
Measurement | AC voltage, earthing resistance, frequency, insulation resistance, RCD tripping current, RCD tripping time | |
Insulation resistance measuring ranges | 10kΩ...50MΩ/100MΩ/200MΩ/500MΩ/1GΩ | |
Manufacturer series | FLK-1660 | |
Test voltage | 50V/100V/250V/500V/1kV | |
Measuring instrument features | checks conductors polarization | |
Body dimensions | 100x250x125mm | |
Software | Fluke Connect | |
Connectors for the country | Europe | |
Illumination | yes |