+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-1738/B

Meter: power logger; colour,LCD TFT 4,3"; Network: three-phase


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1738/B
TME Symbol:
FLK-1738BASIC

Specification

Manufacturer
FLUKE
Type of meter
power logger
Kind of display used
colour, LCD TFT 4,3"
Kind of network
three-phase
Display resolution
480x272
Measurement
AC current, active power, AC voltage, apparent power, energy, frequency, harmonics, reactive power
Dimensions
198x167x90mm
Weight with battery
1.1kg
IP rating
IP50
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Operating temperature
-10...50°C
Software
Fluke Connect
Touchpad
yes
Connectors for the country
Europe
Sampling rate
0s, 1min, 1s, 5min, 5s, 10min, 15min, 30min, 30s
Interface
  • Bluetooth (option)
  • USB A
  • WiFi (option)
Measuring instrument features
  • memory built-in
  • transfer measurement data wireless
Standard equipment
  • crocodile clip x4
  • test leads
  • USB cable
Power supply
  • from tested wiring system
  • mains power supply
  • rechargeable battery Li-Ion 3,7V x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Gross weight4 kg
EAN code95969778855

WATCH VIDEO

See other products in this category: Power Quality Analyzers FLUKE,
*
FLUKE-1738/B
0 in TME stock
Net price for quantities from 1 pcs - 7 214.20 USDGross price for quantities from 1 pcs - 7 214.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible