+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | digital multimeter with infrared camera | |
Interface | Bluetooth | |
Measurement | AC current, AC voltage, capacitance, DC voltage, frequency, non-contact temeprature (IR), resistance | |
DC voltage measuring range | 600mV/6V/60V/600V/1kV | |
AC voltage measuring range | 600mV/6V/60V/600V/1kV | |
AC current measuring range | 100mA...999.9A/2.5kA | |
Resistance measuring range | 600Ω...50MΩ | |
Capacitance measuring range | 1000nF...9999µF | |
Frequency measuring range | 99.99...999.9Hz | |
Non-contact temperature measuring range | -10...200°C | |
Diode test | 2V | |
Continuity test | acoustic indication, <25Ω | |
Refresh rate | 8Hz | |
Emissivity value | 0,95 (fixed) | |
Focusing | focus free | |
Camera resolution | 80x60 | |
Thermal sensitivity (NETD) | ≤0.2°C | |
Connectors for the country | Europe, Great Britain |