+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-568EX

Infrared thermometer; LCD; -40÷800°C; Accur.(IR): ±1%,±1°C


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-568EX
TME Symbol:
FLK-568EX

Specification

Manufacturer
FLUKE
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-40...800°C
Non-contact temperature measuring accuracy
±1%, ±1°C
Temperature measuring range measured by probe
-40...260°C
Temperature measuring accuracy (measurement with probe)
±1.1°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Emissivity resolution
10m
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Dimensions
177x164x52mm
Measurement memory
99
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • acoustic and optical signalling of set MIN/MAX threshold values
  • adjustable emissivity
  • contact or non-contact temperature measurement
  • HOLD function
  • laser sight
  • low battery indicator
  • MIN/MAX/MEAN/REL function
  • records data together with date and time markers
Standard equipment
  • case
  • K-type temperature probe
  • user's manual
Gross weight1.1279 kg
EAN code95969666138

WATCH VIDEO

See other products in this category: Pirometers FLUKE,
*
FLUKE-568EX
1 in TME stock
Net price for quantities from 1 pcs - 2 365.87 USDGross price for quantities from 1 pcs - 2 365.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.