+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-64 MAX

Infrared thermometer; LCD; -30÷600°C; Accur.(IR): ±(1%+1°C); IP54


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-64 MAX
TME Symbol:
FLK-64MAX

Specification

Manufacturer
FLUKE
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...600°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
20:1
Emissivity value
0,1...1
Response time
<0.5s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
175x85x75mm
Weight with battery
255g
Resistance to
fall from 3m height
IP rating
IP54
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x1
Producer guarantee (months)
  • 36
Measuring instrument features
  • automatic power-off
  • data logger function
  • laser sight
  • long operating time up to 30 hours
  • MIN/MAX/DIF/AVG function
  • white LED torch
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight356.92 g
EAN code95969840095

WATCH VIDEO

See other products in this category: Pirometers FLUKE,
*
FLUKE-64 MAX
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 219.96 USDGross price for quantities from 1 pcs - 219.96 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs