+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -32...760°C | |
Non-contact temperature measuring accuracy | ±1%, ±1°C | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 50:1 | |
Emissivity value | 0,1...1 | |
Emissivity resolution | 10m | |
Typical distance to measuring point | ≤8m | |
Response time | <0.5s | |
Measuring unit | °C, °F | |
Body dimensions | 200x160x55mm | |
Weight with battery | 320g | |
Standard equipment | case | |
Optional equipment | FLK-C23- soft cover | |
Measurement memory | 12 | |
Illumination | yes |