+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-700G06

Meter: calibrator; Pressure measur.resol: 0.1mbar; 0÷6.9bar


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-700G06
TME Symbol:
FLK-700G06

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of display used
LCD
Display parameters
5,5 digit
Pressure measuring resolution
0.1mbar
Pressure measuring range
0...6.9bar
Pressure measuring accuracy
±0.05%
Dimensions
127x114x37mm
Measurement
pressure
Bargraph
yes
Power supply
  • battery LR6 AA 1,5V x3
Gross weight560 g
EAN code95969611060

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-700G06
0 in TME stock
Net price for quantities from 1 pcs - 1 443.00 USDGross price for quantities from 1 pcs - 1 443.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.