+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | calibrator | |
Kind of display used | LCD | |
Display parameters | 5,5 digit | |
Pressure measuring resolution | 1mbar | |
Pressure measuring range | 0...34bar | |
Pressure measuring accuracy | ±0.05% | |
Dimensions | 127x114x37mm | |
Measurement | pressure | |
Bargraph | yes |