+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-709

Meter: calibrator; loop; VDC: 1mV÷30V; 0.001÷24mA; Illumin: yes


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-709
TME Symbol:
FLK-709

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
loop
Kind of display used
LCD
Display resolution
128x64
DC voltage measuring range
1mV...30V
DC voltage measuring accuracy
±(0.01% + 2 digit)
DC current measuring range
0.001...24mA
DC current measuring accuracy
±(0.01% + 2 digit)
Dimensions
150x90x30mm
Measurement
DC current, DC voltage
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic power-off
  • impact resistant holster
Standard equipment
  • calibration certificate
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight1.0089 kg
Certificates
EAN code95969643740

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-709
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 506.35 USDGross price for quantities from 1 pcs - 1 506.35 USD