+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-712B/EN

Meter: calibrator; RTD; I DC: 0÷24mA; 400Ω,1.5kΩ,4kΩ


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-712B/EN
TME Symbol:
FLK-712B

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
RTD
DC current measuring range
0...24mA
Resistance measuring range
0.4kΩ/1.5kΩ/4kΩ
Dimensions
189x84x53mm
Measurement
DC current, resistance
Current measuring resolution
1µA
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • operates with 13 types of RTDs: Pt10, Pt50, Pt100, Pt200, Pt500, Pt1000, Pt100 (3916), Pt100 (3926), Cu10 (427), Ni120 (672), Cu50 (427), Cu100 (427), YSI400
  • output signal simulation
Standard equipment
  • crocodile clips FLK-AC175
  • FLK-TL75 test leads
  • magnetic hanging strap FLK-TOOLPAK
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.0604 kg
EAN code95969686402

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-712B/EN
0 in TME stock
Net price for quantities from 1 pcs - 1 938.55 USDGross price for quantities from 1 pcs - 1 938.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.