+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-718EX 100

Meter: calibrator; pressure; Overpressure: 5x full range

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-718EX 100
TME Symbol:
FLK-718EX

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
pressure
Overpressure
5x full range
Pressure measuring resolution
0.1mbar
DC current measuring range
0.001...24mA
DC current measuring accuracy
±(0.015% + 2 digit)
Pressure measuring range
-0.85...7bar
Pressure measuring accuracy
±0.025%
Dimensions
216x94x66mm
Measurement
DC current
Conform to the norm
ATEX II 2G EEx ia IIC T4
Power supply
  • battery 6F22 9V x2
Measuring instrument features
  • 24V loop supply voltage
  • built-in manual pump with release valve
  • HOLD function
  • measures pressure up to 700 bar using any FLK-700Pxx pressure module
  • MIN/MAX function
  • simultaneously measures pressure and current
Standard equipment
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • holster
Battery/ rechargeable battery
  • battery 6F22 9V x2
Gross weight1.4275 kg
Certificates
EAN code95969241656

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-718EX 100
0 in TME stock
Net price for quantities from 1 pcs - 6 434.65 USDGross price for quantities from 1 pcs - 6 434.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.