+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-725/APAC/EMEA

Meter: calibrator; pressure,frequency,voltage,current,RTD


Manufacturer: FLUKE

Manufacturer part number:
FLUKE-725/APAC/EMEA
TME Symbol:
FLK-725

Specification

Manufacturer
FLUKE
Type of meter
calibrator
Kind of calibrator
current, frequency, pressure, RTD, thermocouple, voltage
Kind of display used
LCD
DC voltage measuring range
0...100mV/0...30V
DC voltage measuring accuracy
±(0.02% + 2 digit)
DC current measuring range
0...24mA
DC current measuring accuracy
±(0.02% + 2 digit)
Resistance measuring range
10mΩ...400Ω/1.5kΩ/3.2kΩ
Resistance measuring accuracy
±(0.1%+1Ω)
Ω simulation
15...3200Ω
Voltage source
0...20V
Voltage source accuracy
±(0,02% + 2 digits)
Current source accuracy
±(0,025% + 1 digit)
Current source
0...24mA
Dimensions
200x96x47mm
Measurement
DC current, DC voltage, resistance
Protection
short circuit protection SCP
Related items
POM-5900A/POM, POM-5912B, POM-6173A
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • 24V, 22mA loop supplying
  • automatic and manual step setting
  • automatic linear sourcing
  • measures and sources frequency within 1 cycle/min. to 10kHz range
  • measures and sources signals simultaneously from 2 channels
  • measures pressure up to 700 bar using any FLK-700Pxx pressure module
  • operates with 7 types of RTDs: Pt100 (385), Pt200, Pt500, Pt1000 (385), Pt100 (3916), Pt100 (3926), Ni120
  • operates with thermocouple types: J, K, T, E, R, S, B, L, N, U, XK, BP
  • settings memory
Standard equipment
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads
  • set of test leads with alligator clips
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.1182 kg
Certificates
EAN code95969920087

WATCH VIDEO

See other products in this category: Calibrators FLUKE,
*
FLUKE-725/APAC/EMEA
0 in TME stock
Net price for quantities from 1 pcs - 5 900.78 USDGross price for quantities from 1 pcs - 5 900.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.