+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLUKE-87-5/E2K/EUR

Digital multimeter

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-87-5/E2K/EUR
TME Symbol:
FLK-87-V/E2-KIT

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Related items
POM-4408, POM-5519A, POM-5673B
Standard equipment
  • digital multimeter FLK-87V
  • FLK-80BK-A drop-like K-type probe
  • FLK-C35 soft cover
  • FLK-TL224 silicone test leads set
  • magnetic hanging strap FLK-TOOLPAK
  • test probes
  • test probes FLK-AC220 SureGrip
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight996.8 g
Certificates
EAN code95969586740

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLUKE-87-5/E2K/EUR
4 in TME stock
Net price for quantities from 1 set - 798.75 USDGross price for quantities from 1 set - 798.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.