+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | ammeter | |
Kind of meter | digital, pincers type | |
Kind of display used | LCD | |
Display parameters | 3,5 digit | |
Max. diameter of measured cable | 64mm | |
IP rating | IP42 | |
Measurement | DC current | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Interface | Bluetooth | |
Weight with battery | 650g | |
Body dimensions | 165x14x635mm | |
Measuring instrument features | transfer measurement data wireless | |
Software | Fluke Connect |