+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLK-FEV300/BASIC

Meter: test adapter kit; Equipment: case; yellow-black; 250/430V


Manufacturer: FLUKE

Manufacturer part number:
FLK-FEV300/BASIC
TME Symbol:
FLK-FEV300/BASIC

Specification

Manufacturer
FLUKE
Type of meter
test adapter kit
Standard equipment
case
Conform to the norm
CAT II 300V EN 61010
Measuring instruments application
for electric vehicle charging station type 3
Test
CP: simulating various charging states, PP cable, protective conductor PE
Colour
yellow-black
Max. input voltage
250/430V
Maximum current
10A
Dimensions (W x H x D)
110x45x220mm
Operating temperature
0...40°C
Measuring instrument features
  • measuring terminals L1, L2, L3, N and PE
  • separate phase indication by 3 LED
  • simulation of CP error "E"
  • simulation of PE error "Earth fault"
Gross weight821.5 g
EAN code195112042915

WATCH VIDEO

See other products in this category: PV and EVSE Testers and Meters FLUKE,
*
FLK-FEV300/BASIC
1 in TME stock
Net price for quantities from 1 pcs - 673.49 USDGross price for quantities from 1 pcs - 673.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.