+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IB117L

Digital multimeter; LCD; 3,75 digit (6000); True RMS AC


Manufacturer: FLUKE

Manufacturer part number:
IB117L
TME Symbol:
FLK-IB117

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (6000)
Bargraph
33 segm. 32x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V
AC voltage measuring accuracy
±(1% + 2 digit)
DC current measuring range
1mA...6A/10A/20A < 30s
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
1mA...6A/10A/(20A <30s)
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ
Capacitance measuring range
1nF...1µF/10µF/100µF/9.999mF
Capacitance measuring accuracy
±(1.9%+ 2 digit)
Frequency measuring range
10mHz...99.99Hz/999.9Hz/9.999kHz/50kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.9%+1 digit)
Diode test
1.2mA @2.7V
Continuity test
acoustic indication, <20Ω
Pollution degree
2
Weight with battery
550g
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
84x167x46mm
Manufacturer series
Fluke 110
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • 3x insulated screwdrivers
  • FLK-TL75 test leads
Optional equipment
  • FLK-80BK-A drop-like K-type probe
  • FLK-80PJ-EXT drop-like J-type probe
  • FLK-C25 soft cover
  • FLK-C50 soft cover
  • FLK-TL175 test leads
  • FLK-TLK289 accessory set
  • FLK-TOOLPAK strap with magnet for suspending the meter
  • Set of FLK-MC6 clothes
  • set of test leads with probes FLK-TL910
  • test leads FLK-TL71
  • test leads FLK-TL76
  • test leads FLK-TL224 SureGrip
  • test leads FLK-TL-222
Measuring instrument features
  • auto and manual ranging
  • automatic AC/DC voltage selection (AutoVolt)
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX/MEDIUM function
  • removable holster
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight1.0197 kg
Certificates
EAN code95969920889

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
See other products from this series.:
*
IB117L
0 in TME stock
Net price for quantities from 1 pcs - 413.61 USDGross price for quantities from 1 pcs - 413.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.