+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L205

Torch; Resistance to: fall from 2m height


Manufacturer: FLUKE

Manufacturer part number:
L205
TME Symbol:
FLK-L205

Specification

Manufacturer
FLUKE
Type of test accessories
torch
Resistance to
fall from 2m height
Measuring instrument features
  • attaches to a baseball hat (includes hat clip)
  • bright xenon lamp in a prefocused optical quality reflector
  • waterproof enclosure
Gross weight37.95 g
Certificates
EAN code95969242608

WATCH VIDEO

See other products in this category: Accessories - Others FLUKE,
*
L205
0 in TME stock
Net price for quantities from 1 pcs - 57.48 USDGross price for quantities from 1 pcs - 57.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.