+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L210

LED torch


Manufacturer: FLUKE

Manufacturer part number:
L210
TME Symbol:
FLK-L210

Specification

Manufacturer
FLUKE
Type of test accessories
LED torch
Measuring instrument features
  • 20cm probe extenders
  • small, rugged light easily attaches to any Fluke test probe
Power supply
  • battery CR1620 3V x2
Gross weight96.9 g
Certificates
EAN code95969241694

WATCH VIDEO

See other products in this category: Accessories - Others FLUKE,
*
L210
0 in TME stock
Net price for quantities from 1 pcs - 78.13 USDGross price for quantities from 1 pcs - 78.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.