+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLK-PMM-7000KA

Module; 0÷70bar; absolute; pressure; 0.02%


Manufacturer: FLUKE

Manufacturer part number:
FLK-PMM-7000KA

Alternative designations: 5299962

TME Symbol:
FLK-PMM-7000KA

Specification

Manufacturer
FLUKE
Type of test accessories
module
Pressure measuring range
0...70bar
Pressure measuring resolution
0.1mbar
Test accessories features
absolute
Kind of module
pressure
Measurement accuracy
0.02%
Gross weight300 g
Certificates
EAN code195112030721
See other products in this category: Calibrators - Accessories FLUKE,
*
FLK-PMM-7000KA
0 in TME stock
Net price for quantities from 1 pcs - 3 594.82 USDGross price for quantities from 1 pcs - 3 594.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.