+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PT12

Pitot tube; 304.8mm


Manufacturer: FLUKE

Manufacturer part number:
PT12
TME Symbol:
FLK-PT12

Specification

Manufacturer
FLUKE
Type of test accessories
Pitot tube
Overall length
304.8mm
Related items
FLK-922
Gross weight0.1 g

WATCH VIDEO

See other products in this category: Accessories - Others FLUKE,
*
PT12
0 in TME stock
Net price for quantities from 1 pcs - 232.37 USDGross price for quantities from 1 pcs - 232.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.