+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of tester | electrical | |
Kind of display used | LCD | |
Display parameters | (1000) | |
Measurement | AC current, AC voltage, DC voltage, resistance | |
AC voltage measuring range | 1...600V | |
AC voltage measuring accuracy | ±(1.5% + 2 digit) | |
DC voltage measuring range | 1...600V | |
DC voltage measuring accuracy | ±(1% + 1 digit) | |
AC current measuring range | 100mA...100A | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 1...1000Ω | |
Resistance measuring accuracy | ±(1%+2 digit) | |
IP rating | IP52 | |
Resistance to | fall from 3m height | |
Conform to the norm | CAT III 600V EN 61010 | |
Body dimensions | 203x51x30.5mm | |
Weight with battery | 380g | |
Continuity test | 0Ω...400kΩ |