+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T6-600/EU

Tester: electrical; LCD; VAC: 1÷600V; VDC: 1÷600V; I AC: 200A; IP52


Manufacturer: FLUKE

Manufacturer part number:
T6-600/EU
TME Symbol:
FLK-T6-600

Specification

Manufacturer
FLUKE
Type of tester
electrical
Kind of display used
LCD
AC voltage measuring range
1...600V
AC voltage measuring accuracy
±(1.5% + 2 digit)
DC voltage measuring range
1...600V
DC voltage measuring accuracy
±(1% + 2 digit)
AC current measuring range
200A
AC current measuring accuracy
±(3% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
1...2000Ω
Resistance measuring accuracy
±(1%+2 digit)
Continuity test
acoustic indication
Measurement frequency
45...66Hz
IP rating
IP52
Resistance to
fall from 3m height
Conform to the norm
CAT III 600V EN 61010
Standard equipment
test leads
Body dimensions
61.1x259.3x43.8mm
Weight with battery
499g
Related items
POM-5912B, POM-6041B, POM-6232A
Illumination
yes
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • autoranging
  • FieldSense - non-contact measurement of voltage, current and frequency
  • HOLD function
Optional equipment
  • crocodile clip FLK-AC220
  • crocodile clip FLK-AC285
Producer guarantee (months)
  • 24
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight614.2 g
Certificates
EAN code95969854108

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
T6-600/EU
7 in TME stock
Net price for quantities from 1 pcs - 323.27 USDGross price for quantities from 1 pcs - 323.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.