+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL82

Test leads; red and black; 60VDC


Manufacturer: FLUKE

Manufacturer part number:
TL82
TME Symbol:
FLK-TL82

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Colour
red and black
Rated voltage
60V DC
Kit contents
  • 8-socket adapter plugged in various sizes with flexible tips in black
  • 8-socket adapter plugged in various sizes with flexible tips in red
  • set of test leads
Gross weight206.9 g
Certificates
EAN code95969261470
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TL82
0 in TME stock
Net price for quantities from 1 set - 231.04 USDGross price for quantities from 1 set - 231.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.