+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL950

Test lead: kit; clip-on hook probe,banana plug 4mm; Urated: 30V


Manufacturer: FLUKE

Manufacturer part number:
TL950
TME Symbol:
FLK-TL950

Specification

Manufacturer
FLUKE
Type of test lead
kit
Rated voltage
30V
Current rating
15A
Cable length
0.9m
Kit contents
test leads x2
Colour
red and black
Jaw capacity
2.3mm
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Connector variant
  • with 4mm axial socket
  • with 4mm transversal socket
Gross weight60.86 g
Certificates
EAN code95969106962
See other products in this category: Test Leads - Sets FLUKE,
*
TL950
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 72.20 USDGross price for quantities from 1 set - 72.20 USD