+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLK287

Test leads; red and black


Manufacturer: FLUKE

Manufacturer part number:
TLK287
TME Symbol:
FLK-TLK287

Specification

Manufacturer
FLUKE
Type of test accessories
test leads
Colour
red and black
Kit contents
  • 2x test lead with 4mm straight banana plug - 4mm angled banana plug
  • backprobe pins
  • carrying case
  • crocodile clips
  • flat backprobe pins/banana plugs
  • microplugs
  • miniplugs
  • test leads FLK-TL910
  • test probes
Gross weight320.6 g
Certificates
EAN code95969417853
See other products in this category: Test Leads - Sets with Accessories FLUKE,
*
TLK287
2 in TME stock
Net price for quantities from 1 set - 319.88 USDGross price for quantities from 1 set - 319.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.