+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLK291

Measuring tip; 500mA; 1kV; red and black


Manufacturer: FLUKE

Manufacturer part number:
TLK291
TME Symbol:
FLK-TLK291

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
0.5A
Rated voltage
1kV
Colour
red and black
Conform to the norm
CAT III 1000V EN 61010
Standard equipment
test probe with fuse x2
Gross weight57.725 g
Certificates
EAN code95969291415
See other products in this category: Probes - Test Plugs FLUKE,
*
TLK291
0 in TME stock
Net price for quantities from 1 set - 119.83 USDGross price for quantities from 1 set - 119.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.