+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TP220-1

Measuring tip; 3A; 1kV; black; Socket size: 4mm; Kit: probe tip x2


Manufacturer: FLUKE

Manufacturer part number:
TP220-1
TME Symbol:
FLK-TP220

Specification

Manufacturer
FLUKE
Type of test accessories
measuring tip
Current rating
3A
Rated voltage
1kV
Colour
black
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kit contents
probe tip x2
Related items
FLK-TL222, FLK-TL224
Gross weight55.13 g
Certificates
EAN code95969589956
See other products in this category: Probes - Test Plugs FLUKE,
*
TP220-1
9 in TME stock
Net price for quantities from 1 set - 38.11 USDGross price for quantities from 1 set - 38.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.