+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLLD3100AMHT6

Filter: anti-interference; three-phase; 530VAC; 100A; Ir: 4.7mA

Manufacturer: KEMET

Manufacturer part number:
FLLD3100AMHT6
TME Symbol:
FLLD3100AMHT6

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
530V AC
Max. operating current
100A
Body dimensions
240x90x150mm
Leakage current
4.7mA
Mounting holes pitch
255x65mm
Power dissipation
32W
Operating temperature
-25...100°C
Gross weight4.1167 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three-phase filters KEMET,
*
FLLD3100AMHT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order