+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 530V AC | |
Max. operating current | 130A | |
Body dimensions | 240x90x150mm | |
Leakage current | 4.7mA | |
Mounting holes pitch | 255x65mm | |
Power dissipation | 40W | |
Operating temperature | -25...100°C |