+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 520V AC | |
Max. operating current | 1kA | |
Body dimensions | 350x230x170mm | |
Leakage current | 5mA | |
Mounting holes pitch | 255x145mm | |
Power dissipation | 75W | |
Operating temperature | -40...100°C |