+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 690V AC | |
Max. operating current | 250A | |
Body dimensions | 300x180x125mm | |
Leakage current | 5mA | |
Mounting holes pitch | 205x120mm | |
Power dissipation | 15W | |
Operating temperature | -40...100°C |