+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLLE2006APDB

Filter: anti-interference; single-phase; 300VAC; 300VDC; 6A


Manufacturer: KEMET

Manufacturer part number:
FLLE2006APDB
TME Symbol:
FLLE2006APDB

Specification

Manufacturer
KEMET
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
300V AC, 300V DC
Max. operating current
6A
Leads
connectors FASTON
Enclosure material
metal
Body dimensions
19x45x51mm
Manufacturer series
FLLE2 - P
Operating temperature
-25...100°C
Gross weight82.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others KEMET,
See other products from this series.:
*
FLLE2006APDB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order