+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Kind of filter | single-phase | |
Operating voltage | 300V AC, 300V DC | |
Max. operating current | 10A | |
Leads | connectors FASTON | |
Enclosure material | metal | |
Body dimensions | 40x50x65mm | |
Manufacturer series | FLLE2 - R | |
Operating temperature | -25...100°C |