+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of filter | anti-interference | |
Kind of filter | single-phase | |
Operating voltage | 300V AC, 300V DC | |
Max. operating current | 16A | |
Leads | connectors FASTON | |
Enclosure material | metal | |
Body dimensions | 28x45x51mm | |
Manufacturer series | FLLE2 - P | |
Operating temperature | -25...100°C |