+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLP5-2.5

Fiber for LED; L: 63.5mm; round; FLP5; flexible

Manufacturer: BIVAR

Manufacturer part number:
FLP5-2.5
TME Symbol:
FLP5-2.5

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Length
63.5mm
Shape
round
Colour
black
Manufacturer series
FLP5
Version
flexible
Gross weight0.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
FLP5-2.5
0 in TME stock
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
Net price for quantities from 10000 pcs - 1.11 USDGross price for quantities from 10000 pcs - 1.11 USD
No. of pieces (Multiplicity: 100)