+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Diameter | 4.2mm | |
Length | 152.4mm | |
Shape | round | |
Front | convex | |
Colour | black | |
Manufacturer series | FLPF | |
Version | flexible |