+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLPIRR2.5IR940

Fiber for LED; Ø: 4.2mm; L: 63.5mm; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
FLPIRR2.5IR940
TME Symbol:
FLPIRR2.5IR940

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Diameter
4.2mm
Length
63.5mm
Front
flat
Colour
black
Version
flexible
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPIRR2.5IR940
0 in TME stock
Net price for quantities from 100 pcs - 2.38 USDGross price for quantities from 100 pcs - 2.38 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 1.89 USD
Net price for quantities from 10000 pcs - 1.67 USDGross price for quantities from 10000 pcs - 1.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.