+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLPR1-3.0

Fiber for LED; 6.7x4.2mm; L: 76.2mm; round; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
FLPR1-3.0
TME Symbol:
FLPR1-3.0

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
6.7x4.2mm
Length
76.2mm
Shape
round
Front
flat
Holder variant
flexible
Application
LEDs
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
FLPR1-3.0
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 10000 pcs - 0.74 USDGross price for quantities from 10000 pcs - 0.74 USD