+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | assembly | |
Kind of cable | FLRY-B | |
Cable structure | 1x0.35mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.35mm2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 60V | |
Operating temperature | -40...105°C | |
Flexibility class | 5 | |
CPR standard | no classification | |
Conform to the norm | ECE R-118 | |
Cable external diameter | 1.2...1.4mm | |
Information | The cables can be delivered in several sections. Minimum section length and multiple of 1m |