+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B0.35-RD/500

Wire; FLRY-B; 1x0.35mm2; stranded; Cu; PVC; red; 60V; 500m; Class: 5

Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B0.35-RD/500
TME Symbol:
FLRY-B0.35-RD/500

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x0.35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
red
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
500m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.2...1.4mm
Gross weight4.411 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B0.35-RD/500
6500 in TME stock
Net price for quantities from 500 m - 0.21 USDGross price for quantities from 500 m - 0.21 USD
Net price for quantities from 1000 m - 0.19 USDGross price for quantities from 1000 m - 0.19 USD
Net price for quantities from 2000 m - 0.17 USDGross price for quantities from 2000 m - 0.17 USD
Net price for quantities from 5000 m - 0.16 USDGross price for quantities from 5000 m - 0.16 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.