+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B0.75-YL/GR

Wire; FLRY-B; 1x0.75mm2; stranded; Cu; PVC; yellow-green; 60V; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B0.75-YL/GR
TME Symbol:
FLRY-B0.75-YL/GR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.7...1.9mm
Gross weight9.896 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B0.75-YL/GR
2400 in TME stock
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Net price for quantities from 300 m - 0.46 USDGross price for quantities from 300 m - 0.46 USD
Net price for quantities from 500 m - 0.43 USDGross price for quantities from 500 m - 0.43 USD
Net price for quantities from 1000 m - 0.38 USDGross price for quantities from 1000 m - 0.38 USD
Net price for quantities from 2000 m - 0.35 USDGross price for quantities from 2000 m - 0.35 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.