+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B1.00-PK

Wire; FLRY-B; 1x1mm2; stranded; Cu; PVC; pink; 60V; 100m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B1.00-PK
TME Symbol:
FLRY-B1.00-PK

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
pink
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.9...2.1mm
Gross weight12.092 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B1.00-PK
2200 in TME stock
Net price for quantities from 100 m - 0.56 USDGross price for quantities from 100 m - 0.56 USD
Net price for quantities from 300 m - 0.52 USDGross price for quantities from 300 m - 0.52 USD
Net price for quantities from 500 m - 0.48 USDGross price for quantities from 500 m - 0.48 USD
Net price for quantities from 1000 m - 0.43 USDGross price for quantities from 1000 m - 0.43 USD
Net price for quantities from 2000 m - 0.39 USDGross price for quantities from 2000 m - 0.39 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.