+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B10.00-WH

Wire; FLRY-B; 1x10mm2; stranded; Cu; PVC; white; 60V; 100m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B10.00-WH
TME Symbol:
FLRY-B10.00-WH

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
10mm2
Wire insulation material
PVC
Insulation colour
white
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
5.3...6mm
Gross weight116.2 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B10.00-WH
481 in TME stock
Net price for quantities from 1 m - 5.05 USDGross price for quantities from 1 m - 5.05 USD
Net price for quantities from 50 m - 4.42 USDGross price for quantities from 50 m - 4.42 USD
Net price for quantities from 100 m - 3.81 USDGross price for quantities from 100 m - 3.81 USD
Net price for quantities from 200 m - 3.35 USDGross price for quantities from 200 m - 3.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 m