+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B2.50-WH/BR

Wire; FLRY-B; 1x2.5mm2; stranded; Cu; PVC; white-brown; 60V; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B2.50-WH/BR
TME Symbol:
FLRY-B2.50-WH/BR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
white-brown
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
2.7...3mm
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B2.50-WH/BR
500 in TME stock
Net price for quantities from 100 m - 1.33 USDGross price for quantities from 100 m - 1.33 USD
Net price for quantities from 300 m - 1.22 USDGross price for quantities from 300 m - 1.22 USD
Net price for quantities from 500 m - 1.12 USDGross price for quantities from 500 m - 1.12 USD
Net price for quantities from 1000 m - 1.01 USDGross price for quantities from 1000 m - 1.01 USD
Net price for quantities from 2000 m - 0.92 USDGross price for quantities from 2000 m - 0.92 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.