+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRY-B50.00-BK

Wire; FLRY-B; 1x50mm2; stranded; Cu; PVC; black; 60V; 50m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRY-B50.00-BK
TME Symbol:
FLRY-B50.00-BK

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRY-B
Cable structure
1x50mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
50mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
60V
Operating temperature
-40...105°C
Package contents
50m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
11...12.2mm
Gross weight504 g
Certificates
See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRY-B50.00-BK
71 in TME stock
Net price for quantities from 1 m - 23.58 USDGross price for quantities from 1 m - 23.58 USD
Net price for quantities from 10 m - 21.61 USDGross price for quantities from 10 m - 21.61 USD
Net price for quantities from 25 m - 19.65 USDGross price for quantities from 25 m - 19.65 USD
Net price for quantities from 50 m - 17.68 USDGross price for quantities from 50 m - 17.68 USD
Net price for quantities from 100 m - 15.72 USDGross price for quantities from 100 m - 15.72 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 m