+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | assembly | |
Kind of cable | FLRYW-A | |
Cable structure | 1x0.22mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.22mm2 | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Rated voltage | 60V | |
Operating temperature | -40...125°C | |
Package contents | 100m | |
Flexibility class | 5 | |
Conform to the norm | ECE R-118 | |
Cable external diameter | 1.1...1.2mm |