+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRYW-A0.75-BK

Wire; FLRYW-A; 1x0.75mm2; stranded; Cu; PVC; black; 60V; 100m

Manufacturer: BQ CABLE

Manufacturer part number:
FLRYW-A0.75-BK
TME Symbol:
FLRYW-A0.75-BK

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRYW-A
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Flexibility class
5
Conform to the norm
ECE R-118
Cable external diameter
1.7...1.9mm
Gross weight9.765 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRYW-A0.75-BK
1900 in TME stock
Net price for quantities from 100 m - 0.54 USDGross price for quantities from 100 m - 0.54 USD
Net price for quantities from 300 m - 0.48 USDGross price for quantities from 300 m - 0.48 USD
Net price for quantities from 500 m - 0.44 USDGross price for quantities from 500 m - 0.44 USD
Net price for quantities from 1000 m - 0.40 USDGross price for quantities from 1000 m - 0.40 USD
Net price for quantities from 2000 m - 0.36 USDGross price for quantities from 2000 m - 0.36 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.