+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRYW-A1.50-BL

Wire; FLRYW-A; 1x1.5mm2; stranded; Cu; PVC; blue; 60V; 100m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRYW-A1.50-BL
TME Symbol:
FLRYW-A1.50-BL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRYW-A
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Flexibility class
5
Conform to the norm
ECE R-118
Cable external diameter
2.2...2.4mm
Gross weight16.921 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRYW-A1.50-BL
2300 in TME stock
Net price for quantities from 100 m - 0.82 USDGross price for quantities from 100 m - 0.82 USD
Net price for quantities from 300 m - 0.76 USDGross price for quantities from 300 m - 0.76 USD
Net price for quantities from 500 m - 0.70 USDGross price for quantities from 500 m - 0.70 USD
Net price for quantities from 1000 m - 0.64 USDGross price for quantities from 1000 m - 0.64 USD
Net price for quantities from 2000 m - 0.57 USDGross price for quantities from 2000 m - 0.57 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.