+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRYW-B0.35-OR

Wire; FLRYW-B; 1x0.35mm2; stranded; Cu; PVC; orange; 60V; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
FLRYW-B0.35-OR
TME Symbol:
FLRYW-B0.35-OR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRYW-B
Cable structure
1x0.35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.35mm2
Wire insulation material
PVC
Insulation colour
orange
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
100m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
1.2...1.4mm
Gross weight5.13 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRYW-B0.35-OR
3100 in TME stock
Net price for quantities from 100 m - 0.33 USDGross price for quantities from 100 m - 0.33 USD
Net price for quantities from 300 m - 0.29 USDGross price for quantities from 300 m - 0.29 USD
Net price for quantities from 500 m - 0.27 USDGross price for quantities from 500 m - 0.27 USD
Net price for quantities from 1000 m - 0.24 USDGross price for quantities from 1000 m - 0.24 USD
Net price for quantities from 2000 m - 0.21 USDGross price for quantities from 2000 m - 0.21 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.