+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FLRYW-B4.00-BK

Wire; FLRYW-B; 1x4mm2; stranded; Cu; PVC; black; 60V; 50m; Class: 5


Manufacturer: BQ CABLE

Manufacturer part number:
FLRYW-B4.00-BK
TME Symbol:
FLRYW-B4.00-BK

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
FLRYW-B
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
60V
Operating temperature
-40...125°C
Package contents
50m
Flexibility class
5
CPR standard
no classification
Conform to the norm
ECE R-118
Cable external diameter
3.4...3.7mm
Gross weight44.2 g
Certificates

WATCH VIDEO

See other products in this category: Car Instalation Cables BQ CABLE,
*
FLRYW-B4.00-BK
2531 in TME stock
Net price for quantities from 5 m - 2.00 USDGross price for quantities from 5 m - 2.00 USD
Net price for quantities from 50 m - 1.75 USDGross price for quantities from 50 m - 1.75 USD
Net price for quantities from 100 m - 1.49 USDGross price for quantities from 100 m - 1.49 USD
Net price for quantities from 200 m - 1.31 USDGross price for quantities from 200 m - 1.31 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.